UJ31-CH-G-SMT-TR-67

DigiKey Part Number
2223-UJ31-CH-G-SMT-TR-67TR-ND - Tape & Reel (TR)
2223-UJ31-CH-G-SMT-TR-67CT-ND - Cut Tape (CT)
2223-UJ31-CH-G-SMT-TR-67DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ31-CH-G-SMT-TR-67
Description
USB JACK 3.1, GEN 2, C TYPE, 24
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ31-CH-G-SMT-TR-67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.35000¥26.35
10¥23.96400¥239.64
25¥22.69520¥567.38
50¥22.16640¥1,108.32
100¥21.11070¥2,111.07
250¥18.47172¥4,617.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥19.21441¥17,292.97
1,800¥17.35493¥31,238.87
2,700¥16.73514¥45,184.88
Manufacturers Standard Package