UJC-HP-3-SMT-TR | |
---|---|
DigiKey Part Number | 2223-UJC-HP-3-SMT-TR-ND - Tape & Reel (TR) 2223-UJC-HP-3-SMT-CT-ND - Cut Tape (CT) 2223-UJC-HP-3-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-HP-3-SMT-TR |
Description | CONN RCPT TYPE C 24POS SMD RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJC-HP-3-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Power Only, No Data | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.5A, 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥7.43800 | ¥74.38 |
25 | ¥6.68920 | ¥167.23 |
50 | ¥6.18040 | ¥309.02 |
100 | ¥5.71730 | ¥571.73 |
250 | ¥5.16792 | ¥1,291.98 |
500 | ¥4.79616 | ¥2,398.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.23695 | ¥5,236.95 |
2,000 | ¥4.87823 | ¥9,756.46 |
3,000 | ¥4.68430 | ¥14,052.90 |
5,000 | ¥4.45554 | ¥22,277.70 |
7,000 | ¥4.31383 | ¥30,196.81 |
10,000 | ¥4.17098 | ¥41,709.80 |