PESD2IVN48T-QR | |
---|---|
DigiKey Part Number | 1727-PESD2IVN48T-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD2IVN48T-QR |
Description | TVS DIODE 48VWM 67VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 67V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 48V (Max) | |
Voltage - Breakdown (Min) | 56V | |
Voltage - Clamping (Max) @ Ipp | 67V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 7.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73448 | ¥2,203.44 |
6,000 | ¥0.71807 | ¥4,308.42 |
9,000 | ¥0.63600 | ¥5,724.00 |
30,000 | ¥0.62780 | ¥18,834.00 |
75,000 | ¥0.53342 | ¥40,006.50 |
150,000 | ¥0.52338 | ¥78,507.00 |