PESD2IVN48T-QR

DigiKey Part Number
1727-PESD2IVN48T-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD2IVN48T-QR
Description
TVS DIODE 48VWM 67VC TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
67V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
48V (Max)
Voltage - Breakdown (Min)
56V
Voltage - Clamping (Max) @ Ipp
67V (Typ)
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
7.1pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.73448¥2,203.44
6,000¥0.71807¥4,308.42
9,000¥0.63600¥5,724.00
30,000¥0.62780¥18,834.00
75,000¥0.53342¥40,006.50
150,000¥0.52338¥78,507.00
Manufacturers Standard Package