DUP2105SOQ-7 | |
---|---|
DigiKey Part Number | 31-DUP2105SOQ-7TR-ND - Tape & Reel (TR) 31-DUP2105SOQ-7CT-ND - Cut Tape (CT) 31-DUP2105SOQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DUP2105SOQ-7 |
Description | TVS DIODE 24VWM 44VC SOT23 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.33570 | ¥133.57 |
500 | ¥1.23706 | ¥618.53 |
1,000 | ¥0.84118 | ¥841.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77438 | ¥2,323.14 |
6,000 | ¥0.74221 | ¥4,453.26 |
9,000 | ¥0.66799 | ¥6,011.91 |
30,000 | ¥0.65809 | ¥19,742.70 |
75,000 | ¥0.63113 | ¥47,334.75 |