PEC3324C2A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PEC3324C2A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PEC3324C2A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PEC3324C2A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC3324C2A-AU_R1_000A1 |
Description | ESD PROTECTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.34150 | ¥134.15 |
500 | ¥1.18910 | ¥594.55 |
1,000 | ¥0.92541 | ¥925.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58221 | ¥1,746.63 |
6,000 | ¥0.57263 | ¥3,435.78 |