S23CC24 | |
---|---|
DigiKey Part Number | 1655-S23CC24TR-ND - Tape & Reel (TR) 1655-S23CC24CT-ND - Cut Tape (CT) 1655-S23CC24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S23CC24 |
Description | 24V TVS,PACKAGE SOT-23, TVS ARRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22900 | ¥122.90 |
500 | ¥1.00242 | ¥501.21 |
1,000 | ¥0.74381 | ¥743.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62575 | ¥1,877.25 |
6,000 | ¥0.59826 | ¥3,589.56 |
9,000 | ¥0.51742 | ¥4,656.78 |
30,000 | ¥0.50771 | ¥15,231.30 |
75,000 | ¥0.42040 | ¥31,530.00 |
150,000 | ¥0.41393 | ¥62,089.50 |