STS234050U160

DigiKey Part Number
283-STS234050U160TR-ND - Tape & Reel (TR)
283-STS234050U160CT-ND - Cut Tape (CT)
283-STS234050U160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS234050U160
Description
TVS DIODE 5VWM 24.8VC SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.8V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
24.8V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
Yes
Applications
DVI, Ethernet, USB
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.16100¥31.61
100¥2.19780¥219.78
500¥1.71568¥857.84
1,000¥1.39452¥1,394.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.51465¥4,543.95
6,000¥1.43763¥8,625.78
9,000¥1.33495¥12,014.55
30,000¥1.30414¥39,124.20
Manufacturers Standard Package