BLE18PS080SZ1D | |
---|---|
DigiKey Part Number | 490-BLE18PS080SZ1DTR-ND - Tape & Reel (TR) 490-BLE18PS080SZ1DCT-ND - Cut Tape (CT) 490-BLE18PS080SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE18PS080SZ1D |
Description | EMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 8.5 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.02300 | ¥20.23 |
25 | ¥1.67640 | ¥41.91 |
50 | ¥1.44520 | ¥72.26 |
100 | ¥1.30070 | ¥130.07 |
250 | ¥1.09800 | ¥274.50 |
500 | ¥0.98240 | ¥491.20 |
1,000 | ¥0.83796 | ¥837.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.80908 | ¥3,236.32 |
8,000 | ¥0.74261 | ¥5,940.88 |
12,000 | ¥0.72239 | ¥8,668.68 |