HX5400NL | |
---|---|
DigiKey Part Number | 553-1847-ND |
Manufacturer | |
Manufacturer Product Number | HX5400NL |
Description | XFRMR MODL 4PORT POE GIGABIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5400NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.120" L x 0.680" W (28.45mm x 17.27mm) | |
Height - Seated (Max) | 0.438" (11.12mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.35 oz (9.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.56000 | ¥189.56 |
10 | ¥167.29800 | ¥1,672.98 |
25 | ¥161.72320 | ¥4,043.08 |
60 | ¥144.99350 | ¥8,699.61 |
120 | ¥139.41633 | ¥16,729.96 |