U77-A261M-2071 | |
---|---|
DigiKey Part Number | U77-A261M-2071-ND |
Manufacturer | |
Manufacturer Product Number | U77-A261M-2071 |
Description | CONN SFP+ CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77-A261M-2071 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.24000 | ¥37.24 |
10 | ¥33.77500 | ¥337.75 |
25 | ¥31.99160 | ¥799.79 |
40 | ¥31.24825 | ¥1,249.93 |
80 | ¥29.75963 | ¥2,380.77 |
230 | ¥26.03996 | ¥5,989.19 |
450 | ¥25.29584 | ¥11,383.13 |
1,350 | ¥21.57590 | ¥29,127.47 |
2,700 | ¥20.08790 | ¥54,237.33 |