JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,565 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 7 mA @ 15 V | - | 3 V @ 10 nA | 11pF @ 10V (VGS) | 125 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
67,821 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 5 mA @ 15 V | - | 1 V @ 1 µA | - | 50 Ohms | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
32,953 In Stock 6,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.43705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 30 mA @ 15 V | - | 3 V @ 10 nA | 14pF @ 15V (VGS) | 100 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,779 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.08355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
16,378 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 50 mA @ 15 V | - | 4 V @ 10 nA | 14pF @ 15V | 30 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
25,344 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 10 mA @ 15 V | - | 1.2 V @ 1 nA | 16pF @ 15V | - | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,389 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 8 mA @ 15 V | - | 800 mV @ 0.5 nA | - | 60 Ohms | 250 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
10,284 In Stock 27,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 900 µA @ 20 V | - | 800 mV @ 10 nA | - | - | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
23,064 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥0.93383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | - | 1.2 mA @ 10 V | - | 400 mV @ 100 nA | 8.2pF @ 10V | - | 100 mW | 125°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | USM | ||
3,655 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥1.36396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | - | 14 mA @ 10 V | 14 mA | 1.5 V @ 100 nA | 13pF @ 10V | - | 150 mW | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
6,361 In Stock | 1 : ¥16.01000 Cut Tape (CT) 3,000 : ¥9.54356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 24 mA @ 10 V | 50 mA | 1.5 V @ 0.1 µA | 24pF @ 5V | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
926 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.36023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 15 V | 15 V | 10 mA @ 5 V | 50 mA | 300 mV @ 100 µA | 10.5pF @ 5V (Typ) | - | 300 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-SMD, Flat Leads | SC-88AFL/MCPH5 | ||
5,001 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥11.02784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 60 V | 60 V | 1.5 mA @ 15 V | 50 mA | 1 V @ 1 nA | 8pF @ 15V | - | 400 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
3,085 In Stock | 1 : ¥25.70000 Cut Tape (CT) 3,000 : ¥12.90256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | - | - | - | - | 0.8pF @ 15V | - | 300 mW | -55°C ~ 135°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
8,946 In Stock | 1 : ¥54.26000 Cut Tape (CT) 3,000 : ¥27.23874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 60 V | - | 1.5 mA @ 15 V | - | 1 V @ 1 nA | 8pF @ 15V | - | 300 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock Check Lead Time | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.94858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 200 µA @ 20 V | - | 300 mV @ 10 nA | - | - | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |