Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,257 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.84036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Tc) | 4.5V, 10V | 30mOhm @ 3A, 10V | 1V @ 250µA (Min) | 12 nC @ 4.5 V | ±20V | 1450 pF @ 25 V | - | 2.9W (Tc) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
14,799 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 56mOhm @ 1A, 10V | 2.5V @ 250µA | 6 nC @ 4.5 V | ±20V | 639 pF @ 25 V | - | 350mW (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
79,637 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.51776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Tc) | 4.5V, 10V | 15mOhm @ 4.5A, 10V | 1V @ 250µA (Min) | 24 nC @ 4.5 V | ±20V | 2615 pF @ 25 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
267 In Stock | 1 : ¥12.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 120A (Tc) | 4.5V, 10V | 3.2mOhm @ 60A, 10V | 2.5V @ 250µA | 42 nC @ 4.5 V | ±20V | 3500 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
4,853 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥5.58904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 52A (Tc) | 4.5V, 10V | 12mOhm @ 26A, 10V | 2.5V @ 250µA | 33 nC @ 4.5 V | ±20V | 3350 pF @ 25 V | - | 70W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,475 In Stock | 1 : ¥16.67000 Cut Tape (CT) 2,500 : ¥7.49588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 6.9mOhm @ 40A, 10V | 2.5V @ 250µA | 113 nC @ 10 V | ±18V | 6250 pF @ 25 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,447 In Stock | 1 : ¥13.63000 Tube | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 52A (Tc) | 4.5V, 10V | - | - | - | - | - | - | 70W (Tc) | - | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.41080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 12mOhm @ 5A, 10V | 1V @ 250µA (Min) | 33 nC @ 4.5 V | ±20V | 3350 pF @ 25 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : ¥3.05598 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Ta) | 4.5V, 10V | 15mOhm @ 4.5A, 10V | 2V @ 250µA | 24 nC @ 4.5 V | ±20V | 2615 pF @ 25 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : ¥3.96146 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Tc) | 4.5V, 10V | 15mOhm @ 20A, 10V | 2.5V @ 250µA | 24 nC @ 4.5 V | ±20V | 2615 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 3,000 : ¥4.70055 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 45A (Tc) | 4.5V, 10V | 13mOhm @ 6A, 10V | 1V @ 250µA | 24 nC @ 4.5 V | ±20V | 2615 pF @ 25 V | - | 4.8W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
0 In Stock | 3,000 : ¥4.75375 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 10.5mOhm @ 7A, 10V | 1V @ 250µA (Min) | 33 nC @ 4.5 V | ±20V | 3350 pF @ 25 V | - | 100W (Tc) | 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
0 In Stock | 2,500 : ¥5.54605 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 49A (Tc) | 10V | 15mOhm @ 25A, 10V | 4V @ 250µA | 30.6 nC @ 10 V | ±20V | 1630 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 3,000 : ¥7.41096 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 260A (Tc) | 4.5V, 10V | 1.3mOhm @ 22.5A, 10V | 1V @ 250µA (Min) | 61.5 nC @ 4.5 V | ±20V | 6375 pF @ 25 V | - | 166W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 30mOhm @ 6A, 10V | 2.5V @ 250µA | 29 nC @ 10 V | ±18V | 1480 pF @ 25 V | - | 33W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.18930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 5.2mOhm @ 10.5A, 10V | 2.5V @ 250µA | 17 nC @ 4.5 V | ±20V | 2030 pF @ 25 V | - | 4W (Ta), 60W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN |