STL62P3LLH6 | |
---|---|
DigiKey Part Number | 497-15481-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL62P3LLH6 |
Description | MOSFET P-CH 30V 62A POWERFLAT |
Customer Reference | |
Detailed Description | P-Channel 30 V 62A (Tc) 100W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL62P3LLH6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |