STD28P3LLH6AG | |
---|---|
DigiKey Part Number | 497-16301-2-ND - Tape & Reel (TR) 497-16301-1-ND - Cut Tape (CT) 497-16301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD28P3LLH6AG |
Description | MOSFET P-CH 30V 12A DPAK |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Tc) 33W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD28P3LLH6AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |