STD95P3LLH6AG | |
---|---|
DigiKey Part Number | 497-STD95P3LLH6AGTR-ND - Tape & Reel (TR) 497-STD95P3LLH6AGCT-ND - Cut Tape (CT) 497-STD95P3LLH6AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD95P3LLH6AG |
Description | MOSFET N-CH 30V 80A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 80A (Tc) 104W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.9mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 10 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 6250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥15.34400 | ¥153.44 |
100 | ¥12.21130 | ¥1,221.13 |
500 | ¥10.33236 | ¥5,166.18 |
1,000 | ¥8.76684 | ¥8,766.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.32852 | ¥20,821.30 |
5,000 | ¥8.01541 | ¥40,077.05 |