STP52P3LLH6 | |
---|---|
DigiKey Part Number | 497-STP52P3LLH6-ND |
Manufacturer | |
Manufacturer Product Number | STP52P3LLH6 |
Description | MOSFET P-CHANNEL 30V 52A TO220 |
Customer Reference | |
Detailed Description | P-Channel 30 V 52A (Tc) 70W (Tc) Through Hole TO-220 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.31300 | ¥113.13 |
100 | ¥9.00450 | ¥900.45 |
500 | ¥7.61936 | ¥3,809.68 |
1,000 | ¥6.46489 | ¥6,464.89 |