52A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,172 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.18331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
16,682 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.76620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
11,139 In Stock | 1 : ¥38.01000 Cut Tape (CT) 5,000 : ¥17.77012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 52A (Tc) | 10V | 22mOhm @ 52A, 10V | 4V @ 137µA | 43 nC @ 10 V | ±20V | 3680 pF @ 100 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
1,739 In Stock | 1 : ¥54.35000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,490 In Stock | 1 : ¥59.69000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
70,201 In Stock | 1 : ¥72.99000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 72mOhm @ 26A, 10V | 5V @ 250µA | 215 nC @ 10 V | ±20V | 8660 pF @ 100 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
172 In Stock | 1 : ¥290.46000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 52A (Tc) | 18V | 46mOhm @ 25A, 18V | 5.7V @ 10mA | 59 nC @ 18 V | +23V, -7V | 2130 pF @ 800 V | - | 228W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
4,945 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,500 : ¥2.61077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 52A (Tc) | 5V | 10mOhm @ 15A, 10V | 2.1V @ 1mA | 9.8 nC @ 5 V | ±10V | 1423 pF @ 25 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
3,941 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.18331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | ||
2,803 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.33270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
961 In Stock | 1 : ¥53.94000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 250 V | 52A (Tc) | 10V | 45mOhm @ 26A, 10V | 4.5V @ 150µA | 160 nC @ 10 V | ±30V | 4850 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
300 In Stock | 1 : ¥66.99000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
286 In Stock | 1 : ¥82.02000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 70mOhm @ 26A, 10V | 3.5V @ 250µA | 166 nC @ 10 V | ±20V | 4925 pF @ 380 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
278 In Stock | 1 : ¥123.80000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 52A (Tc) | 15V | 59mOhm @ 20A, 15V | 5.7V @ 10mA | 52 nC @ 15 V | +20V, -10V | 1900 pF @ 800 V | - | 228W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
170 In Stock | 1 : ¥128.57000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 52A (Tc) | 15V | 59mOhm @ 20A, 15V | 5.7V @ 10mA | 52 nC @ 15 V | +20V, -10V | 1900 pF @ 800 V | Current Sensing | 228W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
11,910 In Stock | 1 : ¥5.17000 Cut Tape (CT) 5,000 : ¥1.64843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 52A (Tc) | 4.5V, 10V | 8.5mOhm @ 13A, 10V | 2.5V @ 250µA | 14.3 nC @ 10 V | ±20V | 817 pF @ 15 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
4,371 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,500 : ¥3.03801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 52A (Tc) | 10V | 12mOhm @ 15A, 10V | 4V @ 1mA | 15 nC @ 10 V | ±20V | 1039 pF @ 25 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
131 In Stock | 1 : ¥11.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 13.8mOhm @ 11A, 10V | 4V @ 300µA | 28 nC @ 10 V | ±20V | 1800 pF @ 50 V | - | 72W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
4,853 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥5.58904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 52A (Tc) | 4.5V, 10V | 12mOhm @ 26A, 10V | 2.5V @ 250µA | 33 nC @ 4.5 V | ±20V | 3350 pF @ 25 V | - | 70W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
381 In Stock 400 Factory | 1 : ¥52.87000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
3,731 In Stock | 1 : ¥54.35000 Cut Tape (CT) 800 : ¥34.26003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 26A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
885 In Stock 2,700 Factory | 1 : ¥74.46000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 72mOhm @ 26A, 10V | 3.5V @ 250µA | 125 nC @ 10 V | ±20V | 5890 pF @ 380 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
99 In Stock | 1 : ¥488.15000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 52A (Tc) | 15V | 90mOhm @ 26A, 12V | 4V @ 2.5mA | - | ±30V | 9000 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | ||
11,890 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥3.75774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 10V | 14.3mOhm @ 26A, 10V | 4V @ 1mA | 37 nC @ 10 V | ±20V | 1950 pF @ 25 V | - | 1W (Ta), 50.2W (Tc) | 150°C | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,667 In Stock | 1 : ¥49.67000 Cut Tape (CT) 1,700 : ¥28.15195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | - | 55mOhm @ 15.1A, 10V | 4.5V @ 760µA | 67 nC @ 10 V | ±20V | 2724 pF @ 400 V | - | 329W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module |