N0608N-ZK-E1-AY | |
---|---|
DigiKey Part Number | 559-N0608N-ZK-E1-AYTR-ND - Tape & Reel (TR) 559-N0608N-ZK-E1-AYCT-ND - Cut Tape (CT) 559-N0608N-ZK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N0608N-ZK-E1-AY |
Description | ABU / MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 52A (Tc) 1W (Ta), 50.2W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14.3mOhm @ 26A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 50.2W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.43000 | ¥74.30 |
100 | ¥5.78110 | ¥578.11 |
500 | ¥4.89992 | ¥2,449.96 |
1,000 | ¥3.99155 | ¥3,991.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.75760 | ¥11,272.80 |
6,000 | ¥3.57866 | ¥21,471.96 |
9,000 | ¥3.41349 | ¥30,721.41 |