FCH072N60 | |
---|---|
DigiKey Part Number | FCH072N60-ND |
Manufacturer | |
Manufacturer Product Number | FCH072N60 |
Description | MOSFET N-CH 600V 52A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 52A (Tc) 481W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCH072N60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 26A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5890 pF @ 380 V | |
FET Feature | - | |
Power Dissipation (Max) | 481W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.46000 | ¥74.46 |
30 | ¥59.44733 | ¥1,783.42 |
120 | ¥53.19067 | ¥6,382.88 |
510 | ¥46.93304 | ¥23,935.85 |
1,020 | ¥42.23969 | ¥43,084.48 |
2,010 | ¥39.58016 | ¥79,556.12 |