STL260N3LLH6 | |
---|---|
DigiKey Part Number | 497-15260-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL260N3LLH6 |
Description | MOSFET N-CH 30V 260A POWERFLAT |
Customer Reference | |
Detailed Description | N-Channel 30 V 260A (Tc) 166W (Tc) Surface Mount PowerFlat™ (5x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 61.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6375 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |