Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
735,331 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
44,054 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥1.82229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 4.5V, 10V | 47mOhm @ 4.4A, 10V | 2.2V @ 250µA | 35 nC @ 10 V | ±20V | 890 pF @ 20 V | - | 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
50,339 In Stock | 1 : ¥6.57000 Cut Tape (CT) 5,000 : ¥2.35514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Ta), 49A (Tc) | 4.5V, 10V | 9.3mOhm @ 40A, 10V | 2V @ 14µA | 24 nC @ 10 V | ±20V | 1900 pF @ 20 V | - | 2.5W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
14,869 In Stock | 1 : ¥13.71000 Cut Tape (CT) 5,000 : ¥5.96040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 32A (Ta), 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 50A, 10V | 2V @ 250µA | 61 nC @ 10 V | ±20V | 4300 pF @ 20 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSO8 | 8-PowerTDFN | |||
14,864 In Stock | 1 : ¥18.23000 Cut Tape (CT) 5,000 : ¥7.89413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Ta), 100A (Tc) | 4.5V, 10V | 1mOhm @ 50A, 10V | 2.3V @ 250µA | 67 nC @ 4.5 V | ±20V | 4600 pF @ 20 V | - | 3W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
111,472 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 270mA (Ta) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 310mW (Ta), 1.67W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
466,552 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.43987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 2.1A (Ta) | 1.8V, 4.5V | 180mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 1.4 nC @ 4.5 V | 8V | 200 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
11,909 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.16550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 3.3V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | 6 nC @ 10 V | ±20V | 150 pF @ 10 V | - | 800mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
111,459 In Stock | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥2.40128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 18A (Ta), 85A (Tc) | 4.5V, 10V | 5mOhm @ 50A, 10V | 2V @ 27µA | 47 nC @ 10 V | ±20V | 3700 pF @ 20 V | - | 2.5W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
701 In Stock | 1 : ¥10.34000 Cut Tape (CT) 250 : ¥6.51932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13.1A (Tc) | 6V, 10V | 59mOhm @ 5A, 10V | 3.8V @ 250µA | 5.6 nC @ 10 V | ±20V | 454 pF @ 50 V | - | 2.5W (Ta), 20.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
23,347 In Stock | 1 : ¥12.23000 Cut Tape (CT) 5,000 : ¥4.83335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 50A, 10V | 2V @ 50µA | 65 nC @ 10 V | ±16V | 3935 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
1,415 In Stock | 1 : ¥15.02000 Cut Tape (CT) 2,000 : ¥4.31246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta) | 6V, 10V | 22.2mOhm @ 10A, 10V | 3V @ 1mA | 37 nC @ 10 V | +10V, -20V | 1850 pF @ 10 V | - | 41W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
13,931 In Stock | 1 : ¥23.56000 Cut Tape (CT) 5,000 : ¥11.02127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 37A (Ta), 100A (Tc) | 4.5V, 10V | 1.05mOhm @ 50A, 10V | 2V @ 250µA | 87 nC @ 10 V | ±20V | 6200 pF @ 20 V | Schottky Diode (Body) | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
11,163 In Stock | 1 : ¥11.49000 Cut Tape (CT) 5,000 : ¥4.51428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 170A (Tc) | 7V, 10V | 1.9mOhm @ 50A, 10V | 3.4V @ 50µA | 55 nC @ 10 V | ±20V | 3900 pF @ 20 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
2,250 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥8.60974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 9.5A (Ta) | 4V, 10V | 16mOhm @ 9.5A, 10V | 2.5V @ 1mA | 26.5 nC @ 5 V | ±20V | 1830 pF @ 10 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
261 In Stock | 1 : ¥35.30000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | 10V | 67mOhm @ 20A, 10V | 4V @ 3.9mA | 80 nC @ 10 V | ±30V | 3750 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 |