CSD19538Q2T | |
---|---|
DigiKey Part Number | 296-44612-2-ND - Tape & Reel (TR) 296-44612-1-ND - Cut Tape (CT) 296-44612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19538Q2T |
Description | MOSFET N-CH 100V 13.1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13.1A (Tc) 2.5W (Ta), 20.2W (Tc) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19538Q2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 454 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 20.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.46400 | ¥84.64 |
100 | ¥6.58180 | ¥658.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.51956 | ¥1,629.89 |
500 | ¥5.57906 | ¥2,789.53 |
1,250 | ¥4.54482 | ¥5,681.02 |
2,500 | ¥4.27836 | ¥10,695.90 |
6,250 | ¥4.07464 | ¥25,466.50 |
12,500 | ¥3.88658 | ¥48,582.25 |