Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,417 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥3.71457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Tc) | 10V | 185mOhm @ 4.7A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±30V | 550 pF @ 25 V | - | 2.5W (Ta), 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,868 In Stock | 1 : ¥23.32000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 20A (Tc) | 10V | 180mOhm @ 12A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
1,410 In Stock | 1 : ¥59.68000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
4,855 In Stock | 1 : ¥7.63000 Cut Tape (CT) 2,500 : ¥2.88889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.7A (Tc) | 10V | 1.4Ohm @ 1.85A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 430 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
33,292 In Stock | 1 : ¥11.33000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 60mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
255 In Stock | 1 : ¥31.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 40A (Tc) | 10V | 70mOhm @ 20A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4000 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
3,260 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥4.57024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15A (Tc) | 10V | 140mOhm @ 7.5A, 10V | 5V @ 250µA | 26 nC @ 10 V | ±30V | 1080 pF @ 25 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
520 In Stock | 1 : ¥66.33000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 36A (Tc) | 10V | 110mOhm @ 18A, 10V | 4.5V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
85 In Stock | 1 : ¥77.66000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 30A (Tc) | 10V | 155mOhm @ 15A, 10V | 4.5V @ 4mA | 56 nC @ 10 V | ±30V | 2270 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.50642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 31A (Ta), 164A (Tc) | 4.5V, 10V | 2.4mOhm @ 50A, 10V | 2V @ 135µA | 52 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 3.9W (Ta), 113W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
0 In Stock Check Lead Time | 1 : ¥15.76000 Cut Tape (CT) 800 : ¥8.83805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Tc) | 10V | 125mOhm @ 11A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±30V | 1500 pF @ 25 V | - | 3.75W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥22.90000 Cut Tape (CT) 800 : ¥9.00358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11.5A (Tc) | 10V | 470mOhm @ 5.75A, 10V | 5V @ 250µA | 40 nC @ 10 V | ±30V | 1200 pF @ 25 V | - | 3.13W (Ta), 120W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥25.53000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 12A (Tc) | 10V | 500mOhm @ 7.2A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
16 In Stock | 1 : ¥33.41000 Cut Tape (CT) 800 : ¥20.18514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 4.5V, 10V | 10.1mOhm @ 30A, 10V | 2.5V @ 250µA | 190 nC @ 10 V | ±20V | 7000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥59.68000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 36A (Tc) | 10V | 110mOhm @ 18A, 10V | 4.5V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
0 In Stock Check Lead Time | 1 : ¥52.87000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 36A (Tc) | 10V | 110mOhm @ 18A, 10V | 4.5V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥23.15000 Cut Tape (CT) 800 : ¥13.99886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 33.5A (Tc) | 10V | 60mOhm @ 16.75A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±25V | 2910 pF @ 25 V | - | 3.75W (Ta), 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 1,080 Factory Check Lead Time | 1 : ¥43.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 50A (Tc) | 10V | 60mOhm @ 50A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±20V | 2720 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
0 In Stock Check Lead Time | 1 : ¥64.03000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 500mA, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock | Active | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 2.7A (Tc) | 10V | 4.9Ohm @ 1.35A, 10V | 5V @ 250µA | 23 nC @ 10 V | ±30V | 660 pF @ 25 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 |