IXTH44P15T | |
---|---|
DigiKey Part Number | IXTH44P15T-ND |
Manufacturer | |
Manufacturer Product Number | IXTH44P15T |
Description | MOSFET P-CH 150V 44A TO247 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 44A (Tc) 298W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 175 nC @ 10 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 13400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 298W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 (IXTH) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.04000 | ¥64.04 |
30 | ¥51.13600 | ¥1,534.08 |
120 | ¥45.75325 | ¥5,490.39 |
510 | ¥40.37082 | ¥20,589.12 |
1,020 | ¥36.33370 | ¥37,060.37 |
2,010 | ¥34.04602 | ¥68,432.50 |