Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,568 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.42146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 2GHz | 5dB @ 200MHz | 15dB | 225mW | 25 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,725 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.55879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 20V | 600MHz | - | - | 225mW | 60 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
43,542 In Stock 93,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 800MHz | - | - | 225mW | 120 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
11,511 In Stock 429,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.32040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
115,751 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.38715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 225mW | 60 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
11,592 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.48252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 600MHz | 6dB @ 60MHz | 11dB | 225mW | 20 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
9,205 In Stock 40,000 Factory | 1 : ¥3.20000 Bulk | - | Bulk | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
6,017 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.56262 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
5,980 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 8V | 16GHz | 1.2dB @ 1GHz | 17.5dB @ 1GHz | 400mW | 60 @ 50mA, 5V | 150mA | 150°C (TJ) | - | - | Surface Mount | SOT-343F | 4-MCPH | ||
2,326 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.92360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 10GHz | 1.2dB @ 1GHz | 17dB | 450mW | 60 @ 50mA, 5V | 100mA | 150°C (TJ) | - | - | Surface Mount | SOT-343F | 4-MCPH | ||
12,128 In Stock 141,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.97823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 225mW | 60 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
5,781 In Stock 6,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10V | 7GHz | 1dB @ 1GHz | 12dB | 150mW | 135 @ 20mA, 5V | 70mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | 3-MCP | ||
7,208 In Stock 96,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥1.07754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10V | 5.5GHz | 1.9dB @ 1GHz | 11dB | 250mW | 100 @ 10mA, 5V | 70mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-623F | SOT-623/SSFP | ||
6,000 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10V | 1.5GHz | 1.6dB @ 0.4GHz | 13dB @ 0.4GHz | 200mW | 100 @ 10mA, 5V | 70mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP | ||
17,947 In Stock | 1 : ¥3.94000 Cut Tape (CT) 8,000 : ¥1.02612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10V | 7GHz | 1dB @ 1GHz | 12dB | 100mW | 90 @ 20mA, 5V | 70mA | 150°C (TJ) | - | - | Surface Mount | SC-81 | 3-SSFP | ||
5,903 In Stock 6,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.50436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3.5V | 25GHz | 1.1dB @ 2GHz | 13.5dB | 120mW | 50 @ 5mA, 1V | 40mA | 150°C (TJ) | - | - | Surface Mount | SOT-343F | 4-MCPH | ||
1,705 In Stock 78,000 Factory | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.80348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 8V | 16GHz | 1.8dB @ 1GHz | 17.5dB | 400mW | 60 @ 50mA, 5V | 150mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 4-SMD, Flat Leads | SC-82FL/MCPH4 | ||
8,532 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 8V | 16GHz | 1.2dB @ 1GHz | 16dB | 600mW | 60 @ 50mA, 5V | 150mA | 150°C (TJ) | - | - | Surface Mount | 6-SMD, Flat Leads | 6-MCPH | ||
5,994 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.67386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10V | 4.5GHz | 1.9dB @ 1GHz | 9.5dB | 200mW | 100 @ 10mA, 5V | 70mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP | ||
39,485 In Stock 60,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.28615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 225mW | 60 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
11,140 In Stock 104,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 8,000 : ¥0.42123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 265mW | 60 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
9,122 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.72762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 20V | 600MHz | - | - | 225mW | 60 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,167 In Stock 9,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 20V | 600MHz | - | - | 225mW | 60 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
9,837 In Stock 140,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.73516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 800MHz | - | - | 225mW | 120 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
7,650 In Stock 8,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 8,000 : ¥0.84253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10V | 4.5GHz ~ 5.5GHz | 1.9dB @ 1GHz | 11dB ~ 19dB @ 1GHz ~ 400MHz | 250mW | 100 @ 10mA, 5V | 70mA | 150°C (TJ) | - | - | Surface Mount | SC-81 | 3-SSFP |