15GN03CA-TB-E | |
---|---|
DigiKey Part Number | 15GN03CA-TB-EOSTR-ND - Tape & Reel (TR) 15GN03CA-TB-EOSCT-ND - Cut Tape (CT) 15GN03CA-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15GN03CA-TB-E |
Description | RF TRANS NPN 10V 1.5GHZ 3CP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 70mA 1.5GHz 200mW Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 15GN03CA-TB-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 1.5GHz | |
Noise Figure (dB Typ @ f) | 1.6dB @ 0.4GHz | |
Gain | 13dB @ 0.4GHz | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34550 | ¥134.55 |
500 | ¥1.09762 | ¥548.81 |
1,000 | ¥0.81430 | ¥814.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68508 | ¥2,055.24 |
6,000 | ¥0.65500 | ¥3,930.00 |
9,000 | ¥0.56648 | ¥5,098.32 |
30,000 | ¥0.55586 | ¥16,675.80 |
75,000 | ¥0.46027 | ¥34,520.25 |
150,000 | ¥0.45319 | ¥67,978.50 |