2SC5226A-5-TL-E | |
---|---|
DigiKey Part Number | 2SC5226A-5-TL-EOSTR-ND - Tape & Reel (TR) 2SC5226A-5-TL-EOSCT-ND - Cut Tape (CT) 2SC5226A-5-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5226A-5-TL-E |
Description | RF TRANS NPN 10V 7GHZ 3MCP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 70mA 7GHz 150mW Surface Mount 3-MCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5226A-5-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 1GHz | |
Gain | 12dB | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 135 @ 20mA, 5V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-MCP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.70850 | ¥170.85 |
500 | ¥1.58170 | ¥790.85 |
1,000 | ¥1.07557 | ¥1,075.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99013 | ¥2,970.39 |
6,000 | ¥0.94901 | ¥5,694.06 |
9,000 | ¥0.85411 | ¥7,686.99 |
30,000 | ¥0.84145 | ¥25,243.50 |
75,000 | ¥0.79084 | ¥59,313.00 |