2SC4081UBTLR | |
---|---|
DigiKey Part Number | 2SC4081UBTLRTR-ND - Tape & Reel (TR) 2SC4081UBTLRCT-ND - Cut Tape (CT) 2SC4081UBTLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4081UBTLR |
Description | TRANS NPN 50V 0.15A UMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4081UBTLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.89500 | ¥8.95 |
100 | ¥0.43590 | ¥43.59 |
500 | ¥0.36370 | ¥181.85 |
1,000 | ¥0.25270 | ¥252.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21898 | ¥656.94 |
6,000 | ¥0.20314 | ¥1,218.84 |
9,000 | ¥0.17446 | ¥1,570.14 |