2SC5488A-TL-H | |
---|---|
DigiKey Part Number | 2SC5488A-TL-HOSTR-ND - Tape & Reel (TR) 2SC5488A-TL-HOSCT-ND - Cut Tape (CT) 2SC5488A-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5488A-TL-H |
Description | RF TRANS NPN 10V 7GHZ 3SSFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 70mA 7GHz 100mW Surface Mount 3-SSFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 1GHz | |
Gain | 12dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 20mA, 5V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-81 | |
Supplier Device Package | 3-SSFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥1.84720 | ¥184.72 |
500 | ¥1.71026 | ¥855.13 |
1,000 | ¥1.16292 | ¥1,162.92 |
2,000 | ¥1.07060 | ¥2,141.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.02612 | ¥8,208.96 |
16,000 | ¥0.92351 | ¥14,776.16 |
24,000 | ¥0.90983 | ¥21,835.92 |
56,000 | ¥0.85510 | ¥47,885.60 |