Bipolar RF Transistors

Results: 4
Manufacturer
Infineon TechnologiesonsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Collector Emitter Breakdown (Max)
6V9V10V12V
Frequency - Transition
800MHz2GHz7GHz14GHz
Noise Figure (dB Typ @ f)
1dB @ 1.8GHz1dB @ 1GHz5dB @ 200MHz-
Gain
12dB15dB15.5dB-
Power - Max
150mW200mW210mW225mW
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 3mA, 1V90 @ 15mA, 3V90 @ 20mA, 5V180 @ 5mA, 5V
Current - Collector (Ic) (Max)
35mA50mA70mA
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
SC-70, SOT-323SOT-723TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-TSFP-3SC-70 / MCP3SOT-23-3UMT3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
Frequency - Transition
Noise Figure (dB Typ @ f)
Gain
Power - Max
DC Current Gain (hFE) (Min) @ Ic, Vce
Current - Collector (Ic) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBT5179
RF TRANS NPN 12V 2GHZ SOT23-3
onsemi
41,568
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.42146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
12V
2GHz
5dB @ 200MHz
15dB
225mW
25 @ 3mA, 1V
50mA
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TSFP-3
BFR360FH6327XTSA1
RF TRANS NPN 9V 14GHZ TSFP-3
Infineon Technologies
52,244
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.79701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
9V
14GHz
1dB @ 1.8GHz
15.5dB
210mW
90 @ 15mA, 3V
35mA
150°C (TJ)
Surface Mount
SOT-723
PG-TSFP-3
DAP236UT106
2SC4774T106S
RF TRANS NPN 6V 800MHZ UMT3
Rohm Semiconductor
5,750
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.83581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
NPN
6V
800MHz
-
-
200mW
180 @ 5mA, 5V
50mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
UMT3
SC-70-3
2SC5226A-4-TL-E
RF TRANS NPN 10V 7GHZ 3MCP
onsemi
827
In Stock
21,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.19981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
10V
7GHz
1dB @ 1GHz
12dB
150mW
90 @ 20mA, 5V
70mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70 / MCP3
Showing
of 4

Bipolar RF Transistors


Bipolar RF Transistors are semiconductor devices with three terminals that are used to switch or amplify signals in equipment involving radio frequencies. Bipolar junction transistors are designed as either NPN or PNP, with characteristics of transistor type, collector-emitter breakdown voltage, transition frequency, noise figure, gain, power, DC current gain, and collector current.