MMBTH10M3T5G | |
---|---|
DigiKey Part Number | MMBTH10M3T5GOSTR-ND - Tape & Reel (TR) MMBTH10M3T5GOSCT-ND - Cut Tape (CT) MMBTH10M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTH10M3T5G |
Description | RF TRANS NPN 25V 650MHZ SOT723 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 265mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTH10M3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 650MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 265mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 4mA, 10V | |
Current - Collector (Ic) (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.26600 | ¥22.66 |
25 | ¥1.89480 | ¥47.37 |
100 | ¥1.20030 | ¥120.03 |
250 | ¥0.92672 | ¥231.68 |
500 | ¥0.78978 | ¥394.89 |
1,000 | ¥0.53709 | ¥537.09 |
2,500 | ¥0.48441 | ¥1,211.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.42123 | ¥3,369.84 |
16,000 | ¥0.35805 | ¥5,728.80 |
24,000 | ¥0.33698 | ¥8,087.52 |
56,000 | ¥0.31592 | ¥17,691.52 |
200,000 | ¥0.27380 | ¥54,760.00 |