MCH4020-TL-H | |
---|---|
DigiKey Part Number | MCH4020-TL-HOSTR-ND - Tape & Reel (TR) MCH4020-TL-HOSCT-ND - Cut Tape (CT) MCH4020-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCH4020-TL-H |
Description | RF TRANS NPN 8V 16GHZ 4MCPH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 8V 150mA 16GHz 400mW Surface Mount 4-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | MCH4020-TL-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 8V | |
Frequency - Transition | 16GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 1GHz | |
Gain | 17.5dB @ 1GHz | |
Power - Max | 400mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-MCPH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.94000 | ¥194.00 |
500 | ¥1.51488 | ¥757.44 |
1,000 | ¥1.23131 | ¥1,231.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10074 | ¥3,302.22 |
6,000 | ¥1.04478 | ¥6,268.68 |
9,000 | ¥0.97015 | ¥8,731.35 |
30,000 | ¥0.94776 | ¥28,432.80 |
75,000 | ¥0.92360 | ¥69,270.00 |