DF2B6M4BSL,L3F | |
---|---|
DigiKey Part Number | 264-DF2B6M4BSL,L3FTR-ND - Tape & Reel (TR) 264-DF2B6M4BSL,L3FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF2B6M4BSL,L3F |
Description | UNI-DIR ESD PR DI SOD-962 V(ESD) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.12pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.62500 | ¥16.25 |
100 | ¥1.01630 | ¥101.63 |
500 | ¥0.75264 | ¥376.32 |
1,000 | ¥0.66710 | ¥667.10 |
2,000 | ¥0.59495 | ¥1,189.90 |
5,000 | ¥0.51662 | ¥2,583.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46809 | ¥4,680.90 |
20,000 | ¥0.42720 | ¥8,544.00 |
30,000 | ¥0.40635 | ¥12,190.50 |
50,000 | ¥0.38290 | ¥19,145.00 |
70,000 | ¥0.36901 | ¥25,830.70 |
100,000 | ¥0.35549 | ¥35,549.00 |