142-0761-811 | |
---|---|
DigiKey Part Number | J798-ND |
Manufacturer | |
Manufacturer Product Number | 142-0761-811 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0761-811 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.30000 | ¥107.30 |
10 | ¥82.42300 | ¥824.23 |
25 | ¥74.49320 | ¥1,862.33 |
50 | ¥69.13060 | ¥3,456.53 |
100 | ¥64.26400 | ¥6,426.40 |
250 | ¥58.52364 | ¥14,630.91 |
500 | ¥54.65548 | ¥27,327.74 |
1,000 | ¥51.15625 | ¥51,156.25 |