PESD5V0L1ULD,315 | |
---|---|
DigiKey Part Number | 1727-PESD5V0L1ULD,315TR-ND - Tape & Reel (TR) 1727-PESD5V0L1ULD,315CT-ND - Cut Tape (CT) 1727-PESD5V0L1ULD,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1ULD,315 |
Description | TVS DIODE 5VWM 12VC DFN1006D-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 42W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93100 | ¥93.10 |
500 | ¥0.77664 | ¥388.32 |
1,000 | ¥0.53955 | ¥539.55 |
2,000 | ¥0.46763 | ¥935.26 |
5,000 | ¥0.43377 | ¥2,168.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22577 | ¥2,257.70 |