DF2B26M4SL,L3F | |
---|---|
DigiKey Part Number | DF2B26M4SLL3FTR-ND - Tape & Reel (TR) DF2B26M4SLL3FCT-ND - Cut Tape (CT) DF2B26M4SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B26M4SL,L3F |
Description | TVS DIODE 24VWM 31.5VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.5V (Typ) Clamp 500mA (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B26M4SL,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 21V | |
Voltage - Clamping (Max) @ Ipp | 31.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 500mA (8/20µs) | |
Power - Peak Pulse | 19W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.78730 | ¥78.73 |
500 | ¥0.57830 | ¥289.15 |
1,000 | ¥0.51065 | ¥510.65 |
2,000 | ¥0.45347 | ¥906.94 |
5,000 | ¥0.39143 | ¥1,957.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35296 | ¥3,529.60 |
20,000 | ¥0.32054 | ¥6,410.80 |
30,000 | ¥0.30401 | ¥9,120.30 |
50,000 | ¥0.28541 | ¥14,270.50 |
70,000 | ¥0.27439 | ¥19,207.30 |
100,000 | ¥0.26366 | ¥26,366.00 |
250,000 | ¥0.24629 | ¥61,572.50 |