TCJB106M035S0200 | |
---|---|
DigiKey Part Number | 478-TCJB106M035S0200TR-ND - Tape & Reel (TR) 478-TCJB106M035S0200CT-ND - Cut Tape (CT) 478-TCJB106M035S0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB106M035S0200 |
Description | CAP TANT POLY 10UF 35V 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1210 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.01600 | ¥50.16 |
50 | ¥4.22140 | ¥211.07 |
100 | ¥3.43740 | ¥343.74 |
500 | ¥2.86472 | ¥1,432.36 |
1,000 | ¥2.41237 | ¥2,412.37 |
2,500 | ¥2.26157 | ¥5,653.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.03543 | ¥16,283.44 |
16,000 | ¥2.00527 | ¥32,084.32 |
24,000 | ¥1.96004 | ¥47,040.96 |