TUSB8042AIRGCR | |
---|---|
DigiKey Part Number | 296-TUSB8042AIRGCRTR-ND - Tape & Reel (TR) 296-TUSB8042AIRGCRCT-ND - Cut Tape (CT) 296-TUSB8042AIRGCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8042AIRGCR |
Description | IC INTERFACE MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 1.1, USB 2.0, USB 3.1 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8042AIRGCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 1.1, USB 2.0, USB 3.1 | |
Voltage - Supply | 0.99V ~ 1.26V, 3V ~ 3.6V | |
Current - Supply | 650mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.72000 | ¥79.72 |
10 | ¥71.99200 | ¥719.92 |
25 | ¥68.64040 | ¥1,716.01 |
100 | ¥59.59910 | ¥5,959.91 |
250 | ¥56.92056 | ¥14,230.14 |
500 | ¥51.89812 | ¥25,949.06 |
1,000 | ¥45.20162 | ¥45,201.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥43.52752 | ¥87,055.04 |