PUSB3F96X | |
---|---|
DigiKey Part Number | 1727-2030-2-ND - Tape & Reel (TR) 1727-2030-1-ND - Cut Tape (CT) 1727-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3F96X |
Description | TVS DIODE 5.5VWM 4.6VC 10DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.6V (Typ) Clamp 5.2A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3F96X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.51200 | ¥25.12 |
100 | ¥1.27000 | ¥127.00 |
500 | ¥1.03620 | ¥518.10 |
1,000 | ¥0.76882 | ¥768.82 |
2,000 | ¥0.64683 | ¥1,293.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61842 | ¥3,092.10 |
10,000 | ¥0.53485 | ¥5,348.50 |
25,000 | ¥0.52482 | ¥13,120.50 |
50,000 | ¥0.43457 | ¥21,728.50 |
125,000 | ¥0.42788 | ¥53,485.00 |