D5V0F3B6LP20-7 | |
---|---|
DigiKey Part Number | D5V0F3B6LP20-7DITR-ND - Tape & Reel (TR) D5V0F3B6LP20-7DICT-ND - Cut Tape (CT) D5V0F3B6LP20-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F3B6LP20-7 |
Description | TVS DIODE 5.5VWM 14V U-DFN2020-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
EDA/CAD Models | D5V0F3B6LP20-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 9.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.92400 | ¥39.24 |
100 | ¥2.71580 | ¥271.58 |
500 | ¥2.26886 | ¥1,134.43 |
1,000 | ¥1.93095 | ¥1,930.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71974 | ¥5,159.22 |
6,000 | ¥1.62924 | ¥9,775.44 |
9,000 | ¥1.53934 | ¥13,854.06 |