AO6604 | |
---|---|
DigiKey Part Number | 785-1078-2-ND - Tape & Reel (TR) 785-1078-1-ND - Cut Tape (CT) 785-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6604 |
Description | MOSFET N/P-CH 20V 3.4A 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.4A, 2.5A 1.1W Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AO6604 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A, 2.5A | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 320pF @ 10V | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53800 | ¥35.38 |
100 | ¥2.45800 | ¥245.80 |
500 | ¥1.91896 | ¥959.48 |
1,000 | ¥1.55970 | ¥1,559.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39427 | ¥4,182.81 |
6,000 | ¥1.32339 | ¥7,940.34 |
9,000 | ¥1.22886 | ¥11,059.74 |
30,000 | ¥1.20050 | ¥36,015.00 |