PGB1010603NR | |
---|---|
DigiKey Part Number | F3591TR-ND - Tape & Reel (TR) F3591CT-ND - Cut Tape (CT) F3591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGB1010603NR |
Description | TVS DIODE 24VWM 150VC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 150V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.54000 | ¥45.40 |
100 | ¥3.14110 | ¥314.11 |
500 | ¥2.62434 | ¥1,312.17 |
1,000 | ¥2.23348 | ¥2,233.48 |
2,000 | ¥1.98924 | ¥3,978.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.88453 | ¥9,422.65 |
10,000 | ¥1.74493 | ¥17,449.30 |
25,000 | ¥1.71701 | ¥42,925.25 |