NXB0101GSH | |
---|---|
DigiKey Part Number | 1727-NXB0101GSHTR-ND - Tape & Reel (TR) 1727-NXB0101GSHCT-ND - Cut Tape (CT) 1727-NXB0101GSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0101GSH |
Description | IC TRANSLTR BIDIRECTIONAL 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.50300 | ¥35.03 |
25 | ¥3.27120 | ¥81.78 |
100 | ¥2.61750 | ¥261.75 |
250 | ¥2.43032 | ¥607.58 |
500 | ¥2.05644 | ¥1,028.22 |
1,000 | ¥1.58913 | ¥1,589.13 |
2,500 | ¥1.44888 | ¥3,622.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.35540 | ¥6,777.00 |
10,000 | ¥1.26193 | ¥12,619.30 |
25,000 | ¥1.19649 | ¥29,912.25 |
50,000 | ¥1.19230 | ¥59,615.00 |