CP60233 | |
---|---|
DigiKey Part Number | 102-1673-ND |
Manufacturer | |
Manufacturer Product Number | CP60233 |
Description | PELTIER MOD 20 X 3.3MM 6.0A INP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 27.9W @ 27°C 6 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP60233 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 27.9W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 8.6 V | |
Resistance | 1.2 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.69000 | ¥151.69 |
5 | ¥142.39800 | ¥711.99 |
10 | ¥139.02800 | ¥1,390.28 |
25 | ¥133.97160 | ¥3,349.29 |
50 | ¥130.60100 | ¥6,530.05 |
100 | ¥127.23030 | ¥12,723.03 |