PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,963 In Stock | 1 : ¥0.82000 Cut Tape (CT) 30,000 : ¥0.57000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Single Post | Pin Retention | - | 0.047" (1.19mm) Square | - | - | 0.670" (17.02mm) | - | 0.045" (1.15mm) | Through Hole | Press-Fit | Non-Insulated | - | Phosphor Bronze | Tin | - | ||
56,216 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | 0.023" (0.58mm) Dia | 0.125" (3.18mm) | 0.045" (1.14mm) | 0.190" (4.83mm) | 0.045" (1.14mm) | 0.026" (0.66mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
44,865 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.250" (6.35mm) | 0.100" (2.54mm) | 0.370" (9.40mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
19,436 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | PC Pin | Single End, Turret | 0.030" (0.76mm) Dia | 0.040" (1.02mm) Dia | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.445" (11.30mm) | 0.070" (1.77mm) | - | Free Hanging (In-Line) | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
22,643 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.300" (7.62mm) | 0.082" (2.08mm) | 0.402" (10.20mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
24,308 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.380" (9.65mm) | 0.082" (2.08mm) | 0.482" (12.24mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
13,068 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | PC Pin | Wire | 0.053" (1.35mm) Dia | - | 0.259" (6.58mm) | - | 0.290" (7.37mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
16,226 In Stock | 1 : ¥3.45000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.250" (6.35mm) | 0.100" (2.54mm) | 0.370" (9.40mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | 0.093" (2.36mm) | Brass | Gold | 10.0µin (0.25µm) | ||
25,895 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.580" (14.73mm) | 0.082" (2.08mm) | 0.682" (17.32mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
29,604 In Stock | 1 : ¥3.94000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.041" (1.04mm) Dia | - | 0.355" (9.02mm) | 0.082" (2.08mm) | 0.457" (11.61mm) | 0.070" (1.77mm) | 0.041" ~ 0.045" (1.04mm ~ 1.14mm) | Through Hole | Swage | Non-Insulated | 0.063" (1.60mm) | Brass | Gold | - | ||
6,472 In Stock 12,000 Factory | 1 : ¥3.94000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.425" (10.80mm) | 0.100" (2.54mm) | 0.545" (13.84mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | 0.093" (2.36mm) | Brass | Gold | 10.0µin (0.25µm) | ||
23,253 In Stock 16,800 Factory | 1 : ¥4.02000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.300" (7.62mm) | 0.082" (2.08mm) | 0.402" (10.20mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Gold | 10.0µin (0.25µm) | ||
4,086 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Single Post | Smooth | 0.060" (1.52mm) Dia | 0.060" (1.52mm) Dia | - | - | 0.750" (19.00mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
9,361 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | - | 0.082" (2.08mm) | - | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole, Right Angle | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
5,985 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) Dia | - | 0.150" (3.81mm) | - | 0.160" (4.06mm) | 0.050" (1.27mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
15,316 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.036" (0.91mm) Dia | - | 0.160" (4.06mm) | - | 0.175" (4.45mm) | 0.060" (1.52mm) | 0.040" (1.02mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
6,880 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.160" (4.06mm) | - | 0.172" (4.37mm) | 0.036" (0.91mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
13,367 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.215" (5.46mm) | - | 0.230" (5.84mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
6,909 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.018" (0.46mm) Dia | - | 0.160" (4.06mm) | - | 0.166" (4.22mm) | 0.050" (1.27mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
155,951 In Stock 13,300 Factory | 1 : ¥6.08000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.063" (1.60mm) Dia | - | 0.400" (10.16mm) | 0.138" (3.51mm) | 0.594" (15.09mm) | 0.093" (2.36mm) | 0.067" (1.70mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Tin | 200.0µin (5.08µm) | ||
14,342 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.248" (6.30mm) | - | 0.253" (6.43mm) | 0.036" (0.91mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
7,126 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.059" (1.50mm) Dia | - | 0.240" (6.10mm) | - | 0.265" (6.73mm) | 0.072" (1.83mm) | 0.063" (1.60mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
11,085 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.035" (0.89mm) Dia | - | 0.115" (2.92mm) | - | 0.130" (3.30mm) | 0.060" (1.52mm) | 0.039" (0.99mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
15,953 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.200" (5.08mm) | - | 0.356" (9.04mm) | - | - | Board Edge | Rivet | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
46,551 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.150" (3.81mm) | 0.051" (1.30mm) | 0.221" (5.61mm) | 0.050" (1.27mm) | 0.035" (0.89mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 20.0µin (0.51µm) |