3103-2-00-15-00-00-08-0 | |
---|---|
DigiKey Part Number | ED1073-ND |
Manufacturer | |
Manufacturer Product Number | 3103-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3103-2-00-15-00-00-08-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.402" (10.20mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.11800 | ¥21.18 |
25 | ¥1.86520 | ¥46.63 |
50 | ¥1.71420 | ¥85.71 |
100 | ¥1.64770 | ¥164.77 |
250 | ¥1.47940 | ¥369.85 |
500 | ¥1.41226 | ¥706.13 |
1,000 | ¥1.17679 | ¥1,176.79 |
2,500 | ¥1.07594 | ¥2,689.85 |