1-1743447-2 | |
---|---|
DigiKey Part Number | 17-1-1743447-2TR-ND - Tape & Reel (TR) 17-1-1743447-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1743447-2 |
Description | ACTION PIN FOR 1.2MM TAB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-1743447-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Pin Retention | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | 0.047" (1.19mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.670" (17.02mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.045" (1.15mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.64000 | ¥6.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.57000 | ¥17,100.00 |
60,000 | ¥0.54889 | ¥32,933.40 |