KW DMLN33.SG-7J7K-EBVFFCBB46-8E8G-200-S | |
---|---|
DigiKey Part Number | 475-KWDMLN33.SG-7J7K-EBVFFCBB46-8E8G-200-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DMLN33.SG-7J7K-EBVFFCBB46-8E8G-200-S |
Description | LED SYNIOS WHITE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® P2720 White 3V 200mA 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 78lm (56lm ~ 100lm) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.79023 | ¥7,160.92 |
8,000 | ¥1.67088 | ¥13,367.04 |
12,000 | ¥1.61121 | ¥19,334.52 |
28,000 | ¥1.58734 | ¥44,445.52 |