PMEG100T080ELPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG100T080ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG100T080ELPEZCT-ND - Cut Tape (CT) 1727-PMEG100T080ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T080ELPEZ |
Description | DIODE SCHOTTKY 100V 8A CFP15B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount CFP15B |
Datasheet | Datasheet |
EDA/CAD Models | PMEG100T080ELPEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 19 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Capacitance @ Vr, F | 680pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.35900 | ¥43.59 |
100 | ¥3.01790 | ¥301.79 |
500 | ¥2.52140 | ¥1,260.70 |
1,000 | ¥2.14596 | ¥2,145.96 |
2,000 | ¥1.91120 | ¥3,822.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.81062 | ¥9,053.10 |
10,000 | ¥1.71072 | ¥17,107.20 |